RESISTOR, METAL FILM, 0.1W, 0.5%, 25ppm, 2610ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Susumu RR1220P-2611-D technical specifications.
| Number of Terminals | 2 |
| Tolerance | 0.5 |
| Manufacturer Series | RR |
| Resistance | 2610 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Susumu RR1220P-2611-D to view detailed technical specifications.
No datasheet is available for this part.