The Susumu TBF-2012-245-R1 is a surface mount EMI filter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a lead-free construction and is packaged in cut tape. The filter has a case code of 0805 in imperial and 2012 in metric, and is part of the TBF series. It is a thin film technology device with a single channel and no ESD protection.
Susumu TBF-2012-245-R1 technical specifications.
| Attenuation Value | 25dB |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Series | TBF |
| Technology | THIN FILM |
| RoHS | Compliant |
No datasheet is available for this part.