Sign in to ask questions about the Susumu TFL0816-1N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu TFL0816-1N2 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Resistance (DCR) | 100mR |
| Inductance | 1.2nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | TFL |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Susumu TFL0816-1N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
