
The Susumu TFL0816-33N is a 33nH fixed inductor with a 2% tolerance, packaged in a 0603 surface mount case. It has a self resonant frequency of 1.5GHz and is designed for use in high-frequency applications. The inductor is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices. It is available in a tape and reel packaging format with a quantity of 5000 units per reel.
Susumu TFL0816-33N technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Resistance (DCR) | 2R |
| Inductance | 33nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | TFL |
| Shielding | Unshielded |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Susumu TFL0816-33N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
