The URG1608L-101-L-T05 is a 100R 0.01% resistor from Susumu, packaged in a 0603 case, with a maximum power dissipation of 63mW and operating temperature range of -55°C to 155°C. It is compliant with AEC-Q200 and RoHS standards. This resistor is suitable for automotive applications and features anti-sulfur properties.
Susumu URG1608L-101-L-T05 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG1608L-101-L-T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.