1k Ohm, 0.01% tolerance chip resistor in a 0603 (1608 metric) surface-mount package. This fixed resistor offers a 1/16W (63mW) power rating and operates across a wide temperature range of -55°C to +155°C. Featuring automotive AEC-Q200 qualification and anti-sulfur properties, this RoHS compliant component is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| RoHS | Compliant |