High-precision 1.5kΩ chip resistor with 0.01% tolerance, designed for demanding applications. This 1/16W SMD resistor features a 0603 case code and operates across a wide temperature range of -55°C to 155°C. Key features include automotive AEC-Q200 qualification and anti-sulfur protection, ensuring reliability in harsh environments. Packaged in cut tape, this RoHS compliant component offers exceptional performance for automotive and industrial electronics.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| RoHS | Compliant |