The URG1608L-221-L-T05 is a 220R 0.01% tolerance chip resistor from Susumu, packaged in a 0603 case with a maximum operating temperature of 125°C. It is available in a cut tape packaging and is RoHS compliant. The resistor has a maximum power dissipation of 63mW and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| Width | 0.031inch |
| RoHS | Compliant |