The URG1608L-222-L-T05 is a 2.2k ohm, 0.01% tolerance chip resistor from Susumu, packaged in a 0603 case. It has a maximum power dissipation of 63mW and operates between -20°C and 125°C. The resistor is available in cut tape packaging and is compliant with RoHS regulations.
Susumu URG1608L-222-L-T05 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG1608L-222-L-T05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.