0603 (1608 metric) SMD thin film chip resistor offering 3.3 kΩ resistance with a precise ±0.01% tolerance and a low ±2 ppm/°C temperature coefficient. This component features a 0.063 W (63mW) maximum power dissipation and operates across a temperature range of -20°C to 125°C. Packaged in a 0603 case code with dimensions of 0.063" L x 0.031" W x 0.02" H, it is supplied in cut tape and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu URG1608L-332-L-T05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG1608L-332-L-T05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.