The URG1608L-471-L-T05 is a fixed chip resistor from Susumu with a resistance of 470 ohms and a tolerance of 0.01%. It has a maximum power dissipation of 63 milliwatts and is packaged in a 0603 case. The resistor is available on cut tape and is compliant with RoHS regulations. It operates over a temperature range of -20 to 125 degrees Celsius.
Susumu URG1608L-471-L-T05 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG1608L-471-L-T05 to view detailed technical specifications.
No datasheet is available for this part.