The URG1608L-681-L-T05 is a 680R 0.01% chip resistor from Susumu, packaged in 0603 case, with a maximum power dissipation of 63mW. It operates over a temperature range of -20°C to 125°C and is RoHS compliant. The resistor is available on tape and reel, with a height of 0.02inch, length of 0.063inch, and width of 0.031inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu URG1608L-681-L-T05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG1608L-681-L-T05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.