The URG1608L-682-L-T05 is a 6.8kR chip resistor from Susumu with a 0603 package and 0.01% tolerance. It has a maximum power dissipation of 63mW and operates over a temperature range of -20°C to 125°C. The resistor is packaged on a tape and reel and is RoHS compliant. It has a height of 0.02inch, length of 0.063inch, and width of 0.031inch.
Sign in to ask questions about the Susumu URG1608L-682-L-T05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu URG1608L-682-L-T05 technical specifications.
| Package/Case | 0603 |
| Height | 0.02inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG1608L-682-L-T05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.