The URG2012L-153-L-T05 is a fixed resistor from Susumu with a resistance of 15kR and a tolerance of 0.01%. It is packaged in a 0805 case and is lead free. The resistor has a maximum power dissipation of 100mW and is RoHS compliant. It is available in a single unit quantity and is packaged in cut tape.
Susumu URG2012L-153-L-T05 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG2012L-153-L-T05 to view detailed technical specifications.
No datasheet is available for this part.