The URG2012L-331-L-T05 is a fixed chip resistor from Susumu with a resistance of 330 ohms and a tolerance of 0.01%. It has a maximum power dissipation of 100mW and is packaged in an 0805 case. The resistor is available in cut tape packaging and is RoHS compliant. It operates over a temperature range of -20°C to 125°C.
Susumu URG2012L-331-L-T05 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG2012L-331-L-T05 to view detailed technical specifications.
No datasheet is available for this part.