This 4.7kR chip resistor from Susumu is a fixed resistor with a tolerance of 0.01%. It has a maximum power dissipation of 100mW and is packaged in an 0805 case. The resistor is RoHS compliant and available in a cut tape packaging format.
Susumu URG2012L-472-L-T05 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | URG |
| Tolerance | 0.01% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG2012L-472-L-T05 to view detailed technical specifications.
No datasheet is available for this part.