Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu URG3216L-101-L-T05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 100R |
| Series | URG |
| Tolerance | 0.01% |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG3216L-101-L-T05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.