The URG3216L-222-L-T05 is a 2.2kR 0.01% SMD chip resistor from Susumu with a 1206 case code and a maximum power dissipation of 250mW. It operates over a temperature range of -20°C to 125°C and is packaged in cut tape. The resistor has a height of 0.02inch, length of 0.126inch, and width of 0.063inch.
Susumu URG3216L-222-L-T05 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.02inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 2.2kR |
| Series | URG |
| Tolerance | 0.01% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu URG3216L-222-L-T05 to view detailed technical specifications.
No datasheet is available for this part.