Trans Voltage Suppressor Diode, 154V V(RWM), Unidirectional
Suzhou Good-Ark Electronics 1.5SMC180A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 154 |
| Clamping Voltage-Max | 246 |
| Breakdown Voltage-Nom | 180 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.