Trans Voltage Suppressor Diode, 20.5V V(RWM), Bidirectional
Suzhou Good-Ark Electronics 1.5SMC24CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20.5 |
| Clamping Voltage-Max | 33.2 |
| Breakdown Voltage-Nom | 24 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.