Trans Voltage Suppressor Diode, 214V V(RWM), Unidirectional
Suzhou Good-Ark Electronics 1.5SMC250A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 214 |
| Clamping Voltage-Max | 344 |
| Breakdown Voltage-Nom | 250 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.