Bidirectional Transient Voltage Suppressor Diode designed for overvoltage protection. Features a nominal breakdown voltage of 440V and a maximum repetitive peak reverse voltage of 376V. Offers a maximum clamping voltage of 602V, effectively suppressing transient voltage spikes.
Checking distributor stock and pricing after the page loads.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Clamping Voltage-Max | 602 |
| Breakdown Voltage-Nom | 440 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |