Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 495V. Features a nominal breakdown voltage of 550V and a maximum clamping voltage of 760V. Designed for effective protection against voltage transients.
Checking distributor stock and pricing after the page loads.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 495 |
| Clamping Voltage-Max | 760 |
| Breakdown Voltage-Nom | 550 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |