Trans Voltage Suppressor Diode, 53V V(RWM), Bidirectional
Suzhou Good-Ark Electronics 1.5SMC62CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 53 |
| Clamping Voltage-Max | 85 |
| Breakdown Voltage-Nom | 62 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.