General purpose rectifier diode featuring a single silicon element. This component offers a maximum repetitive peak reverse voltage of 80V and a maximum forward current of 0.125A. With a maximum power dissipation of 0.15W, it operates reliably across a wide temperature range from -65°C to 150°C. The diode has two terminals for dual connection.
Suzhou Good-Ark Electronics 1N4148WT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.