The 1N4735A is a single zener diode with a maximum operating temperature of 200 degrees Celsius. It features a unidirectional polarity and is constructed from silicon. The diode is packaged in a DO-204AL axial leaded package. It has a maximum power dissipation of 1 watt and is suitable for use in a variety of applications.
Sign in to ask questions about the Suzhou Good-Ark Electronics 1N4735A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Suzhou Good-Ark Electronics 1N4735A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1N4735A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.