The 1N4745A is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It features a DO-204AL axial package with two terminals. The diode has a maximum power dissipation of 1 watt and is constructed from a single zener diode element. The 1N4745A is suitable for use in a variety of applications requiring a zener diode with these specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Suzhou Good-Ark Electronics 1N4745A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1N4745A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.