General-purpose plastic rectifier diode with 100 V repetitive peak reverse voltage and 3.0 A average forward current. The device uses a DO-201AD axial package and is specified for 200 A forward surge current. Maximum forward voltage is 1.20 V and maximum reverse current is 10 µA. It belongs to the 1N5400 through 1N5408 rectifier family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Suzhou Good-Ark Electronics 1N5401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 1N5401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.