Bridge Rectifier Diode, 2A, 50V V(RRM),
Suzhou Good-Ark Electronics 2W005M technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 4 |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 2W005M to view detailed technical specifications.
No datasheet is available for this part.