The 3.0SMCJ150 transient voltage suppressor diode from Suzhou Good-Ark Electronics features a silicon diode element with a maximum reverse voltage of 150V and a maximum non-repetitive peak reverse power dissipation of 3000W. It has a maximum power dissipation of 6W and operates within a temperature range of -65°C to 175°C. The diode is available in a 2-pin SMC package and is suitable for transient voltage suppression applications.
Suzhou Good-Ark Electronics 3.0SMCJ150 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| Breakdown Voltage-Min | 167 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 211 |
| Power Dissipation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics 3.0SMCJ150 to view detailed technical specifications.
No datasheet is available for this part.