Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional
Suzhou Good-Ark Electronics 5KP58CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Clamping Voltage-Max | 94 |
| Breakdown Voltage-Nom | 67.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.