Rectifier Diode, 1 Element, 1A, 400V V(RRM)
Checking distributor stock and pricing after the page loads.
Suzhou Good-Ark Electronics BA157G technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |