This device is an NPN small-signal bipolar transistor in a SOT-23 package. It is rated for 45 V collector-emitter voltage, 50 V collector-base voltage, and 6.0 V emitter-base voltage. The transistor supports 0.10 A collector current and 0.200 W power dissipation. The BC847C gain group is specified with DC current gain from 420 to 800. Maximum collector-emitter saturation voltage is specified as 0.60 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Suzhou Good-Ark Electronics BC847C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package | SOT-23 |
| Polarity | NPN |
| Collector-Emitter Voltage (VCEO) | 45V |
| Collector-Base Voltage (VCBO) | 50V |
| Emitter-Base Voltage (VEBO) | 6.0V |
| Collector Current (IC) | 0.10A |
| Power Dissipation (PD) | 0.200W |
| DC Current Gain Min (hFE) | 420 |
| DC Current Gain Max (hFE) | 800 |
| Collector-Emitter Saturation Voltage (VCE(sat)) | 0.60V |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics BC847C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.