N-channel silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 50V drain-source voltage rating and a continuous drain current of 0.2A. This single-element device is housed in an SC-70 package with 3 terminals, offering dual terminal positioning.
Suzhou Good-Ark Electronics BSS138W technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.