The BZX55-B200 is a single zener diode with a maximum operating temperature of 175 degrees Celsius. It features a unidirectional polarity and is constructed from silicon. The diode is packaged in a 2-terminal axial configuration with a JEDEC package code of DO-204AH. It has a maximum power dissipation of 0.5 watts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Suzhou Good-Ark Electronics BZX55-B200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics BZX55-B200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.