The BZX55-B39 is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-204AH axial package with two terminals. The diode has a maximum power dissipation of 0.5 watts and is constructed with a single zener diode element. The BZX55-B39 is suitable for use in a variety of applications, including voltage regulation and surge protection.
Suzhou Good-Ark Electronics BZX55-B39 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics BZX55-B39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.