The BZX55-B4V3 is a unidirectional silicon zener diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-204AH package code and is available in a single-element configuration. The diode has a maximum power dissipation of 0.5 watts and is suitable for use in a variety of applications. The package type is O-LALF-W2, a type of axial lead package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Suzhou Good-Ark Electronics BZX55-B4V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics BZX55-B4V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.