The BZX55-C2V4 is a single zener diode with a nominal voltage of 2.4V and a maximum power dissipation of 500mW. It features a unidirectional polarity and is constructed from silicon. The diode is packaged in a DO-204AH axial leaded package, suitable for through-hole mounting. It operates over a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |