Zener Diode, 8.2V V(Z), 5%, 0.5W
Suzhou Good-Ark Electronics BZX79-C8V2 technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics BZX79-C8V2 to view detailed technical specifications.
No datasheet is available for this part.