Zener Diode, 120V V(Z), 2%, 1.3W
Checking distributor stock and pricing after the page loads.
Suzhou Good-Ark Electronics BZX85-B120 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |