The BZX85-C16 is a single zener diode from Suzhou Good-Ark Electronics with a maximum operating temperature of 175 degrees Celsius. It features a unidirectional diode element made of silicon and has a maximum power dissipation of 1.3 watts. The diode is packaged in a DO-204AL axial package with two terminals. It is suitable for use in a variety of applications where a zener diode with these specifications is required.
Checking distributor stock and pricing after the page loads.
Suzhou Good-Ark Electronics BZX85-C16 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |