Zener Diode, 180V V(Z), 5%, 1.3W
Suzhou Good-Ark Electronics BZX85-C180 technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics BZX85-C180 to view detailed technical specifications.
No datasheet is available for this part.