This unidirectional silicon zener diode features a maximum operating temperature of 175 degrees Celsius and a power dissipation of 1.3 watts. It is packaged in a 2-pin axial configuration with a JEDEC package code of DO-204AL. The diode element material is silicon and it is a single zener diode element.
Checking distributor stock and pricing after the page loads.
Suzhou Good-Ark Electronics BZX85-C3V9 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |