Single-phase bridge rectifier diode, 1A continuous forward current, with a maximum repetitive peak reverse voltage of 1000V. Features four silicon diode elements in a miniature plastic package with dual terminal positions. Operates across a wide temperature range from -55°C to 150°C.
Suzhou Good-Ark Electronics DF04S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics DF04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.