General purpose rectifier diode featuring a single silicon element. Rated for a maximum repetitive peak reverse voltage of 300V and a continuous forward current of 1A. Operates across a wide temperature range from -55°C to 150°C. Housed in a DO-214AC JEDEC package with two terminals.
Suzhou Good-Ark Electronics ES1F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics ES1F to view detailed technical specifications.
No datasheet is available for this part.