General purpose rectifier diode, featuring a single element design. Offers a maximum repetitive peak reverse voltage of 200V. Rated for a forward current of 2A. Operates efficiently up to a maximum temperature of 150°C.
Suzhou Good-Ark Electronics ES2D technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.