General purpose rectifier diode, featuring a single element design with a maximum repetitive peak reverse voltage of 600V. This component handles a forward current of 3A and operates efficiently up to a maximum temperature of 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |