High-performance bridge rectifier diode with a maximum repetitive peak reverse voltage of 600V. Features a 4-terminal, single-terminal position configuration with four silicon diode elements. Operates reliably across a wide temperature range from -55°C to 150°C, handling up to 8A of current.
Suzhou Good-Ark Electronics GBU806 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics GBU806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.