Rectifier Diode, 1 Element, 0.25A, 4000V V(RRM)
Suzhou Good-Ark Electronics GI250-4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 4000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics GI250-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.