The HS1D rectifier diode from Suzhou Good-Ark Electronics features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and is constructed with a silicon diode element. The diode is rated for a maximum reverse voltage of 200 volts and is packaged in a DO-214AC package type.
Suzhou Good-Ark Electronics HS1D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics HS1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.